- Home ›
- All Products›
- 1744427-4
1744427-4
TE Connectivity / AMP Brand
EP Header Asy,Shrouded,4 Pos, GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP Header Asy,Shrouded,4 Pos, GW
Search Keywords: 17444274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744427-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Packaging Quantity:400
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Retention Within Housing:Without
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Brass
-
Number of Positions:4
-
Strain Relief:Without
-
Number of Power Positions:4
-
UL Flammability Rating:UL 94V-2
-
Rectangular Power Connector Type:Header
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Connector System:Wire-to-Board
-
Housing Material:Nylon
-
PCB Mount Alignment:With
-
Mating Retention:With
-
PCB Mount Retention:Without
-
Packaging Method:Bag
-
Housing Color:Natural
-
Contact Layout:Inline
-
Contact Current Rating (Max):8 A
-
Connector & Housing Type:Plug
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Circuit Application:Power
-
Header Type:Partially Shrouded
-
Contact Type:Pin
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Termination Post & Tail Length:.142 in, 3.62 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Voltage:600 VAC
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Connector Height:.472 in, 12 mm
-
Product Length:.75 in, 19.09 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,790
Can Ship immediately
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
800
$0.5620
1,200
$0.5606
2,800
$0.5592
6,000
$0.5578
12,000
$0.2953
18,000
$0.2078
24,000 +
$0.2037
Click for Quote
Log in
to unlock special pricing