- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1744426-7
1744426-7
TE Connectivity / AMP Brand
Header Housing Assy, EP 2.5 RA, 7 Pos.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Header Housing Assy, EP 2.5 RA, 7 Pos.
Search Keywords: 17444267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744426-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4.5/Contact A
-
Termination Method:Crimp
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,395
Can Ship immediately
You may purchase all in-stock quantity of 6,395
Stock lot only:
6395
MOQ for In Stock Qty:
7200
MOQ for out of Stock Qty:
7200
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$0.3879
7,200
$0.3526
10,800
$0.2482
14,400 +
$0.2432
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments