- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1744426-4
1744426-4
TE Connectivity / AMP Brand
The 1744426-4 is a 4-position, single-row, shrouded header with a 3.96mm centerline for wire-to-board power connections.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
The 1744426-4 is a 4-position, single-row, shrouded header with a 3.96mm centerline for wire-to-board power connections.
Search Keywords: 17444264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744426-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4.5/Contact A
-
Termination Method:Crimp
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
You may purchase all in-stock quantity of 190
On Order:
12,000
can ship 9/23/26
Stock lot only:
190
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.2696
500
$0.2451
1,000
$0.2302
2,500
$0.2202
5,000
$0.2171
7,500
$0.2082
25,000
$0.1733
50,000
$0.1729
100,000 +
$0.1333
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT