- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1744426-3
1744426-3
TE Connectivity / AMP Brand
Header Housing Assy, EP 2.5 RA, 3 Pos.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Header Housing Assy, EP 2.5 RA, 3 Pos.
Search Keywords: 17444263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744426-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4.5/Contact A
-
Termination Method:Crimp
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
359
Can Ship immediately
You may purchase all in-stock quantity of 359
On Order:
12,000
can ship 8/17/26
Stock lot only:
359
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.2713
500
$0.2466
1,000
$0.2345
2,500
$0.2149
5,000
$0.2144
7,500
$0.2070
25,000
$0.1990
50,000
$0.1985
100,000 +
$0.1980
Click for Quote
Log in
to unlock special pricing