- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1744418-9
1744418-9
TE Connectivity / AMP Brand
9 POS EP 2.5 HDR, GLOW WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
9 POS EP 2.5 HDR, GLOW WIRE
Search Keywords: 17444189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744418-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:9Power
-
Maximum Voltage Rating:250 VAC
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.7304
1,000
$0.7286
2,000
$0.7268
4,000
$0.4473
6,000
$0.3540
8,000 +
$0.3470
Click for Quote
Log in
to unlock special pricing