Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1744418-6

6 POS EP 2.5 HDR, GLOW WIRE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
6 POS EP 2.5 HDR, GLOW WIRE
Search Keywords: 17444186
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1744418-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Number of Rows: 1
PCB Mount Retention: With
Connector Length: .787 in, 20 mm
Connector Height: .346 in, 8.8 mm
Connector & Contact Terminates To: Printed Circuit Board
Termination Method to Printed Circuit Board: Through Hole - Solder
PCB Connector Assembly Type: PCB Mount Header
Panel Mount Feature: Without
Contact Mating Area Plating Material: Tin
Centerline (Pitch): .098 in, 2.5 mm
Contact Base Material: Copper Alloy
Contact Current Rating (Max): 4.2 A
PCB Mount Alignment Type: Boss
Connector Mounting Type: Board Mount
Connector System: Wire-to-Board
Mating Pin Diameter: .024 in, .6 mm
Contact Layout: Inline
Housing Material: Nylon
Mating Retention: With
PCB Mount Orientation: Vertical
Glow Wire Rating: Glow Wire
Contact Mating Area Plating Material Thickness: 80 – 200 µin, 2 – 5 µm
Number of Positions: 6
PCB Mount Retention Type: Kinked
Contact Mating Area Plating Material Finish: Bright
Termination Post & Tail Length: .133 in, 3.4 mm
Connector Contact Load Condition: Fully Loaded
Contact Type: Pin
Operating Voltage: 250 VAC
PCB Mount Alignment: With
Round Termination Post & Tail Diameter: .024 in, .6 mm
Sealable: No
UL Flammability Rating: UL 94V-0
Mating Alignment: With
Packaging Quantity: 500
Circuit Application: Power & Signal
Packaging Type: Bag
Header Type: Fully Shrouded
Mating Alignment Type: Polarization
Primary Product Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1744418-6 RoHS compliant?
Yes, 1744418-6 is RoHS compliant.
What is the lead time for 1744418-6?
The standard lead time for 1744418-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 846
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2000
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4165
1,000
$0.4154
2,000
$0.4144
4,000
$0.2550
6,000
$0.2019
8,000 +
$0.1979
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!