Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1744417-5

5 POS EP 2.5 HSG, GLOW WIRE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
5 POS EP 2.5 HSG, GLOW WIRE
Search Keywords: 17444175
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1744417-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 5
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 4.5/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1744417-5 RoHS compliant?
Yes, 1744417-5 is RoHS compliant.
What is the lead time for 1744417-5?
The standard lead time for 1744417-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
3600
Order Increment:
600
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.0947
1,200
$0.0905
3,000
$0.0867
3,600
$0.0862
7,200
$0.0820
10,800
$0.0790
14,400 +
$0.0788
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!