- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1744417-2
1744417-2
TE Connectivity / AMP Brand
2 POS EP 2.5 HSG, GLOW WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2 POS EP 2.5 HSG, GLOW WIRE
Search Keywords: 17444172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744417-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4.5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,790
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
600
$0.0519
3,000
$0.0337
7,800
$0.0333
25,200
$0.0331
50,400
$0.0330
100,200
$0.0328
150,000
$0.0326
250,200 +
$0.0325
Click for Quote
Log in
to unlock special pricing