Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1744416-7

7 POS EP II HSG, GLOW WIRE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/30/2026
Bag Packaging
Certificate of Compliance
Description +
7 POS EP II HSG, GLOW WIRE
Search Keywords: 17444167
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1744416-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1744416-7 discontinued?
Yes, 1744416-7 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1744416-7 RoHS compliant?
Yes, 1744416-7 is RoHS compliant.
What is the lead time for 1744416-7?
The standard lead time for 1744416-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 09/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,024
Can Ship immediately
Manufacturer Stock:
4,000 can ship
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2808
3,000
$0.2751
5,000
$0.2722
8,000
$0.2673
10,000
$0.2666
25,000
$0.2660
50,000
$0.2653
100,000 +
$0.2646
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!