- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1744415-1
1744415-1
TE Connectivity / AMP Brand
SL-156, 7 postion with blocked
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SL-156, 7 postion with blocked
Search Keywords: 17444151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744415-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Connector & Contact Terminates To:Printed Circuit Board
-
Halogen Free:Yes
-
Packaging Method:Bag
-
Connector System:Wire-to-Board
-
Circuit Identification Feature:Without
-
Circuit Application:Power & Signal
-
UL File Number:E28476
-
Shunts/Shorting Bars:Without
-
Length:1.09 in, 27.69 mm
-
Operating Voltage:250 VAC
-
Agency/Standard:CSA , UL
-
Assembly Integration Feature:Without
-
Multiple Contact Types:Without
-
UL Flammability Rating:UL 94V-0
-
Product Type:Connector
-
UL Rating:Recognized
-
Contact Type:Socket
-
Contact Layout:Inline
-
Connector & Housing Type:Receptacle
-
Housing Material:Nylon
-
CSA Certified:Yes
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Sealable:No
-
Connector Type:Housing
-
Panel Mount Feature:Without
-
VDE Tested:No
-
Housing Color:Natural
-
CSA Rating:Certified
-
Centerline (Pitch):.156 in, 3.96 mm
-
Preloaded:No
-
Panel Mount:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:7
-
Height:.66 in, 16.76 mm
-
Width:.25 in, 6.35 mm
-
For Use With:Header
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
CSA File Number:LR7189
-
Number of Rows:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5,250
$0.4418
10,500
$0.2339
15,750
$0.1646
21,000 +
$0.1613
Click for Quote
Log in
to unlock special pricing