- Home ›
- All Products›
- 1744382-5
1744382-5
TE Connectivity / AMP Brand
05P MTA100 HDR ASSY,SM,SN, LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
05P MTA100 HDR ASSY,SM,SN, LF
Search Keywords: 17443825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744382-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
225 -
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Underplating Material:Nickel
-
Contact Base Material:Copper Alloy
-
PCB Thickness (Recommended):.01 in, .25 mm
-
Connector Mounting Type:Board Mount
-
Number of Positions:5
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:250 VAC
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Housing Material:Nylon
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Quantity:225
-
Contact Mating Area Plating Material:Tin
-
Mating Square Post Dimension:.025 in, .64 mm
-
Mating Retention:With
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Layout:Inline
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Contact Current Rating (Max):5 A
-
PCB Mount Alignment:Without
-
Connector Height:.42 in, 10.67 mm
-
Connector Width:.25 in, 6.35 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin, 3.81 – 6.35 µm
-
Contact Type:Pin
-
Connector Length:.5 in, 12.7 mm
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Agency/Standard:CSA , UL
-
Mating Alignment Type:Polarization
-
Primary Product Color:Black
-
Packaging Type:Tape & Reel
-
Mating Alignment:With
-
Header Type:Partially Shrouded
-
Approved Standards:CSA LR7189 , UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
225
Order Increment:
225
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
225
$0.8231
450
$0.7895
675
$0.7711
1,125
$0.7466
2,700
$0.7048
5,175
$0.6742
7,650
$0.6559
10,125 +
$0.6426
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments