- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1744340-2
TE Connectivity / AMP Brand
1744340-2
PCB CONTACT,CU/AG,R/A,45A,SHOR
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1744340-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Contact Type: | Power |
| Gender: | SKT |
| Contact Material: | Copper |
| Contact Plating: | Bright Tin |
| Termination Method: | Solder |