Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

174429-1

PL 250 HOUSING RECEPTACLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PL 250 HOUSING RECEPTACLE
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Number of Positions = 4
Search Keywords: 1744291
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 174429-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 174429-1 RoHS compliant?
Yes, 174429-1 is RoHS compliant.
What is the lead time for 174429-1?
The standard lead time for 174429-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,305
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.886
500
$0.867
1,000
$0.839
2,500
$0.800
5,000
$0.742
7,500
$0.740
10,000
$0.738
15,000 +
$0.736
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!