- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1744276-1
1744276-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount Strip
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Strip
Search Keywords: 17442761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744276-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:4 A
-
Termination Method:Crimp
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.