Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1744201-1

Contact - Economy Power II Series - Socket - Crimp - 16 AWG - Tin Plated Contacts.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/30/2026
Reel Packaging
Certificate of Compliance
Description +
Contact - Economy Power II Series - Socket - Crimp - 16 AWG - Tin Plated Contacts.
Search Keywords: 17442011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1744201-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    16-20 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin over Copper
  • Maximum Current Rating:
    7.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1744201-1 discontinued?
Yes, 1744201-1 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1744201-1 RoHS compliant?
Yes, 1744201-1 is RoHS compliant.
What is the lead time for 1744201-1?
The standard lead time for 1744201-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 09/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500,000   can ship 10/29/26
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0685
8,000
$0.0647
12,000
$0.0618
28,000
$0.0590
52,000
$0.0589
100,000
$0.0587
152,000
$0.0586
252,000 +
$0.0584
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!