- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1744156-3
1744156-3
TE Connectivity / AMP Brand
MTA-156 HDR,POL LOCK,RAFB,TIN,W/PEG,3P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTA-156 HDR,POL LOCK,RAFB,TIN,W/PEG,3P
Search Keywords: 17441563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744156-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
Order Increment:
125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$0.3330
1,000
$0.2300
2,500
$0.2200
5,000
$0.2138
7,500
$0.2080
25,000
$0.1779
50,000
$0.1561
100,000 +
$0.1540
Click for Quote
Log in
to unlock special pricing