Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1744144-1

The new TE lance-less terminals have replaced the original design with a stamped-out window on the terminal underside. The new ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
The new TE lance-less terminals have replaced the original design with a stamped-out window on the terminal underside. The new feature slides over a locking tab in the housing cavity and produces an audible click to ensure the terminal is fully seated. The contacts are secured by a secondary locking device by inserting a TPA retainer. This is a recently added feature that includes 12-position breakaway style contact retainers that prevent the contacts from backing out due to random vibration.
Search Keywords: 17441441
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1744144-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Power
Gender: SKT
Wire Size: 18-22 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin over Copper
Maximum Current Rating: 7.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1744144-1 discontinued?
Yes, 1744144-1 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1744144-1 RoHS compliant?
Yes, 1744144-1 is RoHS compliant.
What is the lead time for 1744144-1?
The standard lead time for 1744144-1 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Can Ship immediately
On Order:
300,000   can ship 4/14/27
Minimum Order Quantity:
4000
Order Increment:
4000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0760
8,000
$0.0755
12,000
$0.0753
28,000
$0.0751
52,000
$0.0749
100,000
$0.0747
152,000
$0.0745
252,000 +
$0.0744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!