- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1744134-7
1744134-7
TE Connectivity / AMP Brand
07P SL156 HSG RMP&TABS,#3,6 BL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
07P SL156 HSG RMP&TABS,#3,6 BL
Search Keywords: 17441347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744134-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:7
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.4031
500
$0.3275
1,000
$0.3267
2,500
$0.2995
5,000
$0.2872
7,500
$0.2864
10,000
$0.2857
15,000 +
$0.2795
Click for Quote
Log in
to unlock special pricing