- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1744128-3
1744128-3
TE Connectivity / AMP Brand
PCB CONTACT,CU/AG,STRAIGHT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PCB CONTACT,CU/AG,STRAIGHT
Search Keywords: 17441283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744128-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper
-
Contact Plating:Bright Tin
-
Maximum Current Rating:25 A
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.381
250
$1.122
500
$1.072
1,000
$1.026
2,500
$0.984
5,000
$0.958
7,500
$0.945
10,000 +
$0.943
Click for Quote
Log in
to unlock special pricing