- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1744128-2
1744128-2
TE Connectivity / AMP Brand
PCB CONTACT,CU/AG,R/A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PCB CONTACT,CU/AG,R/A
Search Keywords: 17441282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744128-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper
-
Contact Plating:Bright Tin
-
Maximum Current Rating:25 A
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
532
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15
$8.53
25
$8.51
50
$8.49
125
$8.47
250
$5.21
375
$4.12
500 +
$4.04
Click for Quote
Log in
to unlock special pricing