- Home ›
- All Products›
- 1744104-2
1744104-2
TE Connectivity / AMP Brand
3.96 EPHDR ASSY 4P OMIT #2 PIN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3.96 EPHDR ASSY 4P OMIT #2 PIN
Search Keywords: 17441042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744104-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Current Rating (Max):8 A
-
Number of Rows:1
-
Housing Material:PBT GF
-
PCB Mount Retention:Without
-
Mating Retention:With
-
Contact Layout:Inline
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:4
-
Packaging Method:Bag
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Pin
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Alignment:Without
-
Number of Power Positions:4
-
Housing Color:Natural
-
Strain Relief:Without
-
Circuit Application:Power
-
PCB Mount Orientation:Vertical
-
Panel Mount Feature:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Contact Retention Within Housing:Without
-
Rectangular Power Connector Type:Header
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Cap
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Latch
-
Contact Base Material:Brass
-
Mating Alignment:Without
-
Sealable:No
-
Header Type:Partially Shrouded
-
Termination Post & Tail Length:.145 in, 3.7 mm
-
Mating Post Length:.303 in, 7.7 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Voltage:250 VAC, 250 VDC
-
PCB Contact Termination Area Plating Material Thickness:39.36 µin, 1 µm
-
Product Length:.62 in, 15.78 mm
-
Product Width:.334 in, 8.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,500
$0.1773
5,000
$0.1330
7,500
$0.1241
10,000 +
$0.1216
Click for Quote
Log in
to unlock special pricing