- Home ›
- All Products›
- 1744103-1
1744103-1
TE Connectivity / AMP Brand
3.96 EPHDR ASSY 3P OMIT #2 PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3.96 EPHDR ASSY 3P OMIT #2 PIN
Search Keywords: 17441031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744103-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sealable:No
-
Contact Mating Area Length:.303 in, 7.7 mm
-
Mating Retention Type:Latch
-
Housing Material:PBT
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Connector Height:.421 in, 10.7 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Contact Termination Area Plating Material Thickness:39.36 µin, 1 µm
-
Square Termination Post & Tail Dimension:.045 in, 1.14 mm
-
PCB Mount Orientation:Vertical
-
Connector Length:.465 in
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Power
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Finish:Matte
-
Termination Post & Tail Length:.145 in, 3.7 mm
-
Number of Rows:1
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Type:Pin
-
Contact Base Material:Brass
-
Number of Positions:3
-
Panel Mount Feature:Without
-
Connector Mounting Type:Board Mount
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Packaging Quantity:1000
-
Connector Width:.334 in, 8.5 mm
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):8 A
-
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:Without
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
PCB Mount Retention:Without
-
Contact Underplating Material Thickness:39.37 µin, 1 µm
-
Mating Retention:With
-
Header Type:Partially Shrouded
-
Operating Voltage:250 VAC, 250 VDC
-
UL Flammability Rating:UL 94HB
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Packaging Type:Package
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
1000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.3043
8,000
$0.1873
12,000
$0.1483
16,000 +
$0.1453
Click for Quote
Log in
to unlock special pricing