- Home ›
- All Products›
- 1744090-1
1744090-1
TE Connectivity / AMP Brand
PANEL MT BRACKET,120 SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PANEL MT BRACKET,120 SERIES
Product Highlights:
- Panel Mounting Clamp
- 120 AMP Series
Search Keywords: 17440901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744090-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Packaging Method:Package
-
Product Height:.88 in, 22.35 mm
-
Product Length:2.38 in, 60.45 mm
-
Product Width:.09 in, 2.29 mm
-
Primary Product Material:Aluminum Alloy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.67
25
$5.42
50
$5.31
100
$5.20
250
$5.06
500
$4.95
1,000 +
$4.84
Click for Quote
Log in
to unlock special pricing