- Home ›
- All Products›
- 1744077-1
1744077-1
TE Connectivity / AMP Brand
DUST COVER,SERIES 50
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DUST COVER,SERIES 50
Search Keywords: 17440771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744077-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Packaging Method:Bag
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Primary Product Color:Black
-
Product Length:1.38 in, 35.05 mm
-
Product Height:.625 in, 15.88 mm
-
Product Width:.82 in, 20.83 mm
-
Connector Cover Type:Dust Cap
-
Operating Temperature (Max):105 °C, 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
53 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
250
$26.17
500
$13.81
750
$9.50
1,000 +
$9.31
Click for Quote
Log in
to unlock special pricing