- Home ›
- All Products›
- 1744075-6
1744075-6
TE Connectivity / AMP Brand
06P SL156 HSG NO3P THRU BD LTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
06P SL156 HSG NO3P THRU BD LTH
Search Keywords: 17440756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744075-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention:With
-
Panel Mount Feature:Without
-
Connector Product Type:Housing
-
PCB Mount Retention Type:Board Latch
-
Mating Retention Type:Latch
-
Operating Voltage:250 VAC
-
Strain Relief:Without
-
Packaging Quantity:2000
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Housing Material:Nylon 6/6
-
Housing Entry Configuration:Both Ends Closed
-
PCB Mount Retention:With
-
Locking Latch Between Cavity Number:3 and 4
-
Connector & Housing Type:Receptacle
-
PCB Mount Alignment:Without
-
UL Flammability Rating:UL 94V-2
-
Sealable:No
-
Number of Positions:6
-
Connector Mounting Type:Board Mount
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Bag
-
Contact Layout:Inline
-
Contact Retention Within Housing:Without
-
Agency/Standard:CSA , UL
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Connector Length:.934 in, 23.77 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,000
$0.1170
4,000
$0.1120
6,000
$0.1117
8,000
$0.1104
26,000
$0.1058
50,000
$0.1016
100,000
$0.1014
150,000 +
$0.1003
Click for Quote
Log in
to unlock special pricing