- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1744057-4
1744057-4
TE Connectivity / AMP Brand
3.96 EP HDR ASSY 4P W/PEGS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3.96 EP HDR ASSY 4P W/PEGS
Search Keywords: 17440574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744057-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,401
Can Ship immediately
Minimum Order Quantity:
1000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.1707
3,000
$0.1634
5,000
$0.1611
8,000
$0.1587
25,000
$0.1338
50,000
$0.1285
100,000
$0.0988
150,000 +
$0.0976
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments