Image is representational - see mfr. specs

3.96 EP HDR ASSY 3P W/PEGS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
3.96 EP HDR ASSY 3P W/PEGS
Search Keywords: 17440573
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1744057-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    7.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,270
Can Ship immediately You may purchase all in-stock quantity of 3,270
Stock lot only:
3270
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
15 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1200
12,000 +
$0.1091
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!