- Home ›
- All Products›
- 1744056-5
TE Connectivity / AMP Brand
1744056-5
3.96 EP HDR ASSY 5P R/A HT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3.96 EP HDR ASSY 5P R/A HT
Search Keywords: 17440565
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1744056-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mating Alignment: | With |
| Contact Type: | Pin |
| Contact Mating Area Plating Material Thickness: | 118.11 µin, 3 µm |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Material: | Tin |
| Connector Mounting Type: | Board Mount |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Contact Layout: | Inline |
| Contact Mating Area Plating Material Finish: | Matte |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Connector Height: | .323 in, 8.21 mm |
| Mating Retention: | With |
| Contact Shape & Form: | Square |
| PCB Mount Alignment: | Without |
| Packaging Quantity: | 1000 |
| Sealable: | No |
| PCB Connector Assembly Type: | PCB Mount Header |
| Number of Rows: | 1 |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| PCB Contact Termination Area Plating Material Thickness: | 118.11 µin, 3 µm |
| Contact Current Rating (Max): | 8 A |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Underplating Material: | Nickel |
| Connector Width: | .613 in, 15.57 mm |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Contact Mating Area Length: | .339 in, 8.6 mm |
| Connector System: | Wire-to-Board |
| Contact Base Material: | Brass |
| Number of Positions: | 5 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| PCB Mount Orientation: | Right Angle |
| Agency/Standard: | UL |
| Contact Underplating Material Thickness: | 39.37 µin, 1 µm |
| PCB Mount Retention: | Without |
| Connector Length: | .779 in, 19.8 mm |
| Operating Temperature Range: | -25 – 105 °C, -13 – 221 °F |
| UL Flammability Rating: | UL 94V-0 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Circuit Application: | Power |
| Mating Retention Type: | Latch |
| Square Termination Post & Tail Dimension: | .045 in, 1.14 mm |
| Termination Post & Tail Length: | .142 in, 3.6 mm |
| Mating Square Post Dimension: | .045 in, 1.14 mm |
| Operating Voltage: | 250 VAC, 250 VDC |
| Packaging Type: | Tape & Reel |
| Approved Standards: | UL E28476 |
| Primary Product Color: | Black |
| Mating Alignment Type: | Polarization |
| Header Type: | Partially Shrouded |
Tools/3D Models
+
Frequently Asked Questions
Is 1744056-5 RoHS compliant?
Yes, 1744056-5 is RoHS compliant.
What is the lead time for 1744056-5?
The standard lead time for 1744056-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1,250
$0.5496
2,500
$0.3382
3,750
$0.2678
5,000 +
$0.2624
Click for Quote
Log in
to unlock special pricing