- Home ›
- All Products›
- 1744056-4
TE Connectivity / AMP Brand
1744056-4
3.96 EP HDR ASSY 4P R/A HT
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Number of Positions = 3
- Color = Natural
- 3.96 mm Centerline
- Right Angle Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1744056-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Number of Power Positions: | 4 |
| Housing Color: | Black |
| Mating Alignment: | With |
| PCB Contact Termination Area Plating Material: | Tin |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Layout: | Inline |
| Contact Mating Area Plating Material: | Tin |
| Rectangular Power Connector Type: | Header |
| Mating Retention: | With |
| Connector Mounting Type: | Board Mount |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Current Rating (Max): | 8 A |
| PCB Mount Orientation: | Right Angle |
| Strain Relief: | Without |
| Connector System: | Wire-to-Board |
| Mating Retention Type: | Latch |
| Sealable: | No |
| Operating Voltage: | 250 VAC |
| Number of Rows: | 1 |
| Packaging Method: | Package |
| Contact Retention Within Housing: | Without |
| UL Flammability Rating: | UL 94V-0 |
| Contact Base Material: | Brass |
| Circuit Application: | Power |
| Connector & Housing Type: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Positions: | 4 |
| Mating Alignment Type: | Polarizing Tab |
| Packaging Quantity: | 1000 |
| PCB Mount Alignment: | Without |
| PCB Mount Retention: | Without |
| Header Type: | Partially Shrouded |
| Contact Type: | Pin |
| Contact Mating Area Plating Material Thickness: | 3 µin, 118 µm |
| PCB Thickness (Recommended): | 1.6 in, .06 mm |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Termination Post & Tail Length: | .146 in, 3.7 mm |
| Mating Post Length: | .339 in, 8.6 mm |
| Product Width: | .617 in, 15.68 mm |
| PCB Contact Termination Area Plating Material Thickness: | 31.49 µin, 80 µin, .8 µm, 2 µm |
| Product Length: | .624 in, 15.84 mm |
| Connector Height: | .323 in, 8.2 mm |