Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1744056-3

3.96 EP HDR ASSY 3P R/A HT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3.96 EP HDR ASSY 3P R/A HT
Search Keywords: 17440563
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1744056-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Connector & Contact Terminates To: Printed Circuit Board
PCB Thickness (Recommended): .063 in, 1.6 mm
Sealable: No
Operating Temperature Range: -25 – 105 °C, -13 – 221 °F
Mating Retention Type: Latch
Mating Square Post Dimension: .045 in, 1.14 mm
Square Termination Post & Tail Dimension: .045 in, 1.14 mm
Connector Contact Load Condition: Fully Loaded
Connector Width: .613 in, 15.57 mm
Termination Method to Printed Circuit Board: Through Hole - Solder
PCB Mount Orientation: Right Angle
Contact Underplating Material: Nickel
Contact Underplating Material Thickness: 39.37 µin, 1 µm
Circuit Application: Power
Number of Positions: 3
UL Flammability Rating: UL 94V-0
Agency/Standard: UL
PCB Mount Alignment: Without
Mating Retention: With
Contact Shape & Form: Square
Housing Material: LCP (Liquid Crystal Polymer)
Glow Wire Rating: Standard Part - Not Glow Wire
Centerline (Pitch): .156 in, 3.96 mm
Contact Type: Pin
PCB Contact Termination Area Plating Material Finish: Matte
Connector System: Wire-to-Board
PCB Mount Retention: Without
Packaging Quantity: 1000
Contact Mating Area Length: .339 in, 8.6 mm
Contact Base Material: Brass
Connector Mounting Type: Board Mount
Contact Mating Area Plating Material Thickness: 118.11 µin, 3 µm
Connector Height: .323 in, 8.21 mm
PCB Contact Termination Area Plating Material: Tin
Contact Layout: Inline
Contact Mating Area Plating Material Finish: Matte
Contact Current Rating (Max): 8 A
PCB Contact Termination Area Plating Material Thickness: 118.11 µin, 3 µm
Number of Rows: 1
Termination Post & Tail Length: .142 in, 3.6 mm
Mating Alignment: With
PCB Connector Assembly Type: PCB Mount Header
Connector Length: .468 in
Contact Mating Area Plating Material: Tin
Operating Voltage: 250 VAC, 250 VDC
Header Type: Partially Shrouded
Approved Standards: UL E28476
Primary Product Color: Black
Packaging Type: Tape & Reel
Mating Alignment Type: Polarization
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1744056-3 RoHS compliant?
Yes, 1744056-3 is RoHS compliant.
What is the lead time for 1744056-3?
The standard lead time for 1744056-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
16 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,250
$0.3611
4,500
$0.2222
6,750
$0.1759
9,000 +
$0.1724
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!