- Home ›
- All Products›
- 1744055-7
TE Connectivity / AMP Brand
1744055-7
3.96 EP HDR ASSY 7P VERT HT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3.96 EP HDR ASSY 7P VERT HT
Search Keywords: 17440557
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1744055-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Contact Mating Area Plating Material Finish: | Matte |
| Agency/Standard: | UL |
| Connector Width: | .339 in, 8.6 mm |
| Contact Base Material: | Brass |
| Mating Retention: | With |
| Circuit Application: | Power |
| Packaging Quantity: | 500 |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Contact Shape & Form: | Square |
| Contact Mating Area Length: | .303 in, 7.7 mm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Contact Mating Area Plating Material: | Tin |
| PCB Mount Orientation: | Vertical |
| Sealable: | No |
| Number of Positions: | 7 |
| Contact Underplating Material: | Nickel |
| PCB Connector Assembly Type: | PCB Mount Header |
| Termination Post & Tail Length: | .146 in, 3.7 mm |
| Mating Square Post Dimension: | .045 in, 1.14 mm |
| Contact Type: | Pin |
| Contact Mating Area Plating Material Thickness: | 78.74 µin, 2 µm |
| Connector Mounting Type: | Board Mount |
| PCB Mount Alignment: | Without |
| Connector Contact Load Condition: | Fully Loaded |
| Operating Temperature Range: | -25 – 105 °C, -13 – 221 °F |
| Mating Retention Type: | Latch |
| PCB Mount Retention: | Without |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| UL Flammability Rating: | UL 94V-0 |
| Contact Underplating Material Thickness: | 39.37 µin, 1 µm |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Layout: | Inline |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector Height: | .429 in, 10.9 mm |
| PCB Contact Termination Area Plating Material Thickness: | 78.74 µin, 2 µm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Number of Rows: | 1 |
| Connector System: | Wire-to-Board |
| Contact Current Rating (Max): | 8 A |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector Length: | 1.091 in |
| Mating Alignment: | With |
| Square Termination Post & Tail Dimension: | .045 in, 1.14 mm |
| Packaging Type: | Package |
| Mating Alignment Type: | Polarization |
| Approved Standards: | UL E28476 |
| Primary Product Color: | Black |
| Operating Voltage: | 250 VAC, 250 VDC |
| Header Type: | Partially Shrouded |
Frequently Asked Questions
Is 1744055-7 RoHS compliant?
Yes, 1744055-7 is RoHS compliant.
What is the lead time for 1744055-7?
The standard lead time for 1744055-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1,250
$0.5819
2,500
$0.3581
3,750
$0.2835
5,000 +
$0.2778
Click for Quote
Log in
to unlock special pricing