- Home ›
- All Products›
- 1744055-3
TE Connectivity / AMP Brand
1744055-3
3.96 EP HDR ASSY 3P VERT HT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3.96 EP HDR ASSY 3P VERT HT
Search Keywords: 17440553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744055-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Retention Within Housing:Without
-
PCB Mount Alignment:Without
-
Sealable:No
-
Mating Alignment Type:Polarizing Tab
-
Mating Retention:With
-
Packaging Method:Package
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Plug
-
PCB Mount Orientation:Vertical
-
Mating Alignment:With
-
Contact Layout:Inline
-
Contact Current Rating (Max):8 A
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Strain Relief:Without
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Color:Black
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Brass
-
Rectangular Power Connector Type:Header
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Quantity:1000
-
Number of Power Positions:3
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention Type:Latch
-
Number of Positions:3
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power
-
Header Type:Partially Shrouded
-
Contact Type:Pin
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Mating Post Length:.303 in, 7.7 mm
-
PCB Thickness (Recommended):1.6 in, .06 mm
-
Termination Post & Tail Length:.146 in, 3.7 mm
-
Contact Mating Area Plating Material Thickness:2.03 µin, 80 µm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector Height:.429 in, 10.9 mm
-
PCB Contact Termination Area Plating Material Thickness:31.49 µin, 80 µin, .8 µm, 2 µm
-
Product Length:.468 in, 11.88 mm
-
Product Width:.323 in, 8.21 mm
Frequently Asked Questions
Is 1744055-3 RoHS compliant?
Yes, 1744055-3 is RoHS compliant.
What is the lead time for 1744055-3?
The standard lead time for 1744055-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1000
16 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
3,000
$0.3080
6,000
$0.1895
9,000
$0.1500
12,000 +
$0.1470
Click for Quote
Log in
to unlock special pricing