- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1744048-8
TE Connectivity / AMP Brand
1744048-8
08P EC PWR.200 CL HDR ASSY RA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
08P EC PWR.200 CL HDR ASSY RA
Search Keywords: 17440488
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1744048-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 7.5/Contact A |
| Operating Temperature: | -25 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 1744048-8 RoHS compliant?
Yes, 1744048-8 is RoHS compliant.
What is the lead time for 1744048-8?
The standard lead time for 1744048-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1125
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
100
$0.3487
250
$0.3479
500
$0.3470
1,125
$0.3462
2,250
$0.2596
3,375
$0.2424
4,500 +
$0.2375
Click for Quote
Log in
to unlock special pricing
Accessories