- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1744042-1
TE Connectivity / AMP Brand
1744042-1
L/P CONTACT,16-20AWG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
L/P CONTACT,16-20AWG
Product Highlights:
- Contact
- 15 AMP Series
- Wire Size (AWG/CM) = 16 AWG, 18 AWG, 20 AWG
- Current = 20 Amps.
- Wire Insulation Diameter, Max. = 11.18 mm
Search Keywords: 17440421
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1744042-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 12-16 AWG |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Maximum Current Rating: | 30 A |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1744042-1 RoHS compliant?
Yes, 1744042-1 is RoHS compliant.
What is the lead time for 1744042-1?
The standard lead time for 1744042-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110,856
Can Ship immediately
Minimum Order Quantity:
250
8 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$0.1452
2,000
$0.1404
4,000
$0.1388
6,000
$0.1378
10,000
$0.1366
26,000
$0.1278
50,000
$0.1263
100,000 +
$0.1251
Click for Quote
Log in
to unlock special pricing