- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1744041-1
1744041-1
TE Connectivity / AMP Brand
L/P CONTACT,12-16AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
L/P CONTACT,12-16AWG
Product Highlights:
- Contact
- 30 AMP Series
- Wire Size (AWG/CM) = 12 AWG, 14 AWG, 16 AWG
- Current = 30 Amps.
- Wire Insulation Diameter, Max. = 11.18 mm
Search Keywords: 17440411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744041-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12-16 AWG
-
Contact Material:Copper
-
Contact Plating:Silver
-
Maximum Current Rating:30 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,384
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2,000
$0.1156
4,000
$0.1143
6,000
$0.1135
8,000
$0.1130
26,000
$0.1053
50,000
$0.1041
100,000
$0.1029
150,000 +
$0.1026
Click for Quote
Log in
to unlock special pricing