- Home ›
- All Products›
- 1744037-9
1744037-9
TE Connectivity / AMP Brand
09P EC PWR.200 CL HDR ASSY VRT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
09P EC PWR.200 CL HDR ASSY VRT
Search Keywords: 17440379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744037-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
PCB Mount Alignment:Without
-
Connector System:Wire-to-Board
-
Number of Positions:9
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
Number of Rows:1
-
Contact Underplating Material Thickness:39.37 µin, 1 µm
-
Contact Current Rating (Max):8 A
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Sealable:No
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Mating Retention Type:Latch
-
Termination Post & Tail Length:.146 in, 3.7 mm
-
PCB Contact Termination Area Plating Material Thickness:118.11 µin, 3 µm
-
Contact Mating Area Plating Material Thickness:118.11 µin, 3 µm
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Mating Area Plating Material:Tin
-
Connector Length:1.75 in
-
Contact Type:Pin
-
Contact Shape & Form:Square
-
Connector Contact Load Condition:Fully Loaded
-
Contact Layout:Inline
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material Finish:Matte
-
Circuit Application:Power
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.2 in, 5.08 mm
-
Agency/Standard:UL
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Retention:With
-
PCB Mount Orientation:Vertical
-
Contact Underplating Material:Nickel
-
Housing Material:Nylon
-
Packaging Quantity:500
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Connector Width:.335 in, 8.52 mm
-
Square Termination Post & Tail Dimension:.045 in, 1.14 mm
-
Approved Standards:UL E28476
-
Header Type:Partially Shrouded
-
Primary Product Color:Natural
-
Operating Voltage:250 VAC, 250 VDC
-
Mating Alignment Type:Polarization
-
Connector Height:.429 in, 10.9 mm
-
Packaging Type:Bag
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,500
$0.9345
3,000
$0.5751
4,500
$0.4553
6,000 +
$0.4461
Click for Quote
Log in
to unlock special pricing