- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1744037-8
1744037-8
TE Connectivity / AMP Brand
08P EC PWR.200 CL HDR ASSY VRT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
08P EC PWR.200 CL HDR ASSY VRT
Product Highlights:
- Connector
- Connector Type = Receptacle
- 8 Positions
- Color = Natural
- 5.08 mm Centerline
Search Keywords: 17440378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744037-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,796
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1500
Order Increment:
500
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.8469
1,000
$0.8448
1,500
$0.8427
3,000
$0.5186
4,500
$0.4105
6,000 +
$0.4023
Click for Quote
Log in
to unlock special pricing
Accessories