- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1744037-7
1744037-7
TE Connectivity / AMP Brand
07P EC PWR.200 CL HDR ASSY VRT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
07P EC PWR.200 CL HDR ASSY VRT
Search Keywords: 17440377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744037-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,000
$0.7059
4,000
$0.4344
6,000
$0.3439
8,000 +
$0.3370
Click for Quote
Log in
to unlock special pricing