Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1744037-5

05P EC PWR.200 CL HDR ASSY VRT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
05P EC PWR.200 CL HDR ASSY VRT
Product Highlights:
  • Header
  • Number of Positions = 5
  • Color = Natural
  • 5.08 mm Centerline
  • Straight Mount Angle
Search Keywords: 17440375
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1744037-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Rows:
    1
  • Connector & Housing Type:
    Plug
  • PCB Mount Retention:
    Without
  • Contact Base Material:
    Copper Alloy
  • UL Flammability Rating:
    UL 94V-0
  • Panel Mount Feature:
    Without
  • Contact Layout:
    Inline
  • Rectangular Power Connector Type:
    Header
  • Mating Retention Type:
    Latch
  • Connector Mounting Type:
    Board Mount
  • Mating Alignment:
    With
  • Mating Retention:
    With
  • Circuit Application:
    Power
  • Contact Mating Area Plating Material:
    Tin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Retention Within Housing:
    Without
  • Number of Positions:
    5
  • Strain Relief:
    Without
  • Connector System:
    Wire-to-Board
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Housing Material:
    Nylon 66
  • Packaging Quantity:
    1000
  • Housing Color:
    Natural
  • Packaging Method:
    Bag
  • Sealable:
    No
  • PCB Mount Orientation:
    Vertical
  • PCB Contact Termination Area Plating Material:
    Tin
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Number of Power Positions:
    5
  • PCB Mount Alignment:
    Without
  • Contact Current Rating (Max):
    8 A
  • Contact Type:
    Pin
  • Header Type:
    Partially Shrouded
  • PCB Thickness (Recommended):
    1.6 in, .06 mm
  • Termination Post & Tail Length:
    .146 in, 3.7 mm
  • Contact Mating Area Plating Material Thickness:
    80 µin, 2.03 µm
  • Operating Temperature Range:
    -25 – 105 °C, -13 – 221 °F
  • Centerline (Pitch):
    .2 in, 5.08 mm
  • Operating Voltage:
    250 VAC, 250 VDC
  • Connector Height:
    .429 in, 10.9 mm
  • Product Length:
    .902 in, 22.92 mm
  • PCB Contact Termination Area Plating Material Thickness:
    31.49 µin, 39.37 µin, .8 µm, 1 µm
  • Product Width:
    .323 in, 8.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1744037-5 RoHS compliant?
Yes, 1744037-5 is RoHS compliant.
What is the lead time for 1744037-5?
The standard lead time for 1744037-5 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Ships today, if you order in
Minimum Order Quantity:
100
16 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2661
500
$0.2542
1,000
$0.2491
3,000
$0.2410
5,000
$0.2372
8,000
$0.2337
15,000
$0.2291
25,000 +
$0.1962
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!