- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1744037-3
TE Connectivity / AMP Brand
1744037-3
03P EC PWR.200 CL HDR ASSY VRT
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Number of Positions = 3
- Color = Natural
- 5.08 mm Centerline
- Straight Mount Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744037-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C