- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1744037-2
TE Connectivity / AMP Brand
1744037-2
02P EC PWR.200 CL HDR ASSY VRT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P EC PWR.200 CL HDR ASSY VRT
Product Highlights:
- Header
- Number of Positions = 2
- Color = Natural
- 5.08 mm Centerline
- Straight Mount Angle
Search Keywords: 17440372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744037-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1744037-2 RoHS compliant?
Yes, 1744037-2 is RoHS compliant.
What is the lead time for 1744037-2?
The standard lead time for 1744037-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,860
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1,000
$0.1652
3,000
$0.1616
5,000
$0.1502
8,000
$0.1468
25,000
$0.1434
50,000
$0.1430
100,000
$0.1427
150,000 +
$0.1423
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT