- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1744036-9
1744036-9
TE Connectivity / AMP Brand
09P ECONOMY POWER .200 CL HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
09P ECONOMY POWER .200 CL HSG
Product Highlights:
- Plug Housing
- Number of Positions = 9
- Color = Natural
- 5.08 mm Centerline
- Straight Mount Angle
Search Keywords: 17440369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744036-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,125
$0.6553
2,250
$0.4033
3,375
$0.3193
4,500 +
$0.3129
Click for Quote
Log in
to unlock special pricing