Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1744036-8

08P ECONOMY POWER .200 CL HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
08P ECONOMY POWER .200 CL HSG
Product Highlights:
  • Plug Housing
  • Number of Positions = 8
  • Color = Natural
  • 5.08 mm Centerline
  • Straight Mount Angle
Search Keywords: 17440368
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1744036-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 8
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7.5/Contact A
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1744036-8 RoHS compliant?
Yes, 1744036-8 is RoHS compliant.
What is the lead time for 1744036-8?
The standard lead time for 1744036-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,805
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5790
250
$0.5774
500
$0.5760
1,250
$0.5746
2,500
$0.3536
3,750
$0.2799
5,000 +
$0.2743
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!