Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1744036-7

07P ECONOMY POWER .200 CL HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
07P ECONOMY POWER .200 CL HSG
Search Keywords: 17440367
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1744036-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 7
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7.5/Contact A
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1744036-7 RoHS compliant?
Yes, 1744036-7 is RoHS compliant.
What is the lead time for 1744036-7?
The standard lead time for 1744036-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,000   can ship 1/25/27
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3240
1,000
$0.3232
2,500
$0.2962
5,000
$0.2840
7,500
$0.2833
10,000
$0.2826
15,000
$0.2765
25,000 +
$0.2396
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!