Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1744036-6

06P ECONOMY POWER .200 CL HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P ECONOMY POWER .200 CL HSG
Search Keywords: 17440366
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1744036-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7.5/Contact A
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1744036-6 RoHS compliant?
Yes, 1744036-6 is RoHS compliant.
What is the lead time for 1744036-6?
The standard lead time for 1744036-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,613
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1750
Order Increment:
500
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1824
500
$0.1820
1,000
$0.1815
1,750
$0.1811
3,500
$0.1358
5,250
$0.1267
7,000 +
$0.1241
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!