- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1744036-5
TE Connectivity / AMP Brand
1744036-5
05P ECONOMY POWER .200 CL HSG
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug Housing
- Number of Positions = 5
- Color = Natural
- 5.08 mm Centerline
- Straight Mount Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744036-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-25 to 105 °C