- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1744036-4
1744036-4
TE Connectivity / AMP Brand
04P ECONOMY POWER .200 CL HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
04P ECONOMY POWER .200 CL HSG
Product Highlights:
- Plug Housing
- Number of Positions = 4
- Color = Natural
- 5.08 mm Centerline
- Straight Mount Angle
Search Keywords: 17440364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744036-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,519
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1860
3,000
$0.1749
5,000
$0.1703
8,000
$0.1624
25,000
$0.1605
50,000
$0.1597
100,000
$0.1589
150,000 +
$0.1581
Click for Quote
Log in
to unlock special pricing