Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1744036-3

03P ECONOMY POWER .200 CL HSG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P ECONOMY POWER .200 CL HSG
Product Highlights:
  • Plug Housing
  • Number of Positions = 3
  • Color = Natural
  • 5.08 mm Centerline
  • Straight Mount Angle
Search Keywords: 17440363
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1744036-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    7.5/Contact A
  • Operating Temperature:
    -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1744036-3 RoHS compliant?
Yes, 1744036-3 is RoHS compliant.
What is the lead time for 1744036-3?
The standard lead time for 1744036-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,500
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1457
3,000
$0.1405
5,000
$0.1381
8,000
$0.1358
25,000
$0.1136
50,000
$0.1107
100,000
$0.0838
150,000 +
$0.0825
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!