Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1744036-2

02P ECONOMY POWER .200 CL HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P ECONOMY POWER .200 CL HSG
Product Highlights:
  • Plug Housing
  • Number of Positions = 2
  • Color = Natural
  • 5.08 mm Centerline
  • Straight Mount Angle
Search Keywords: 17440362
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1744036-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7.5/Contact A
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1744036-2 RoHS compliant?
Yes, 1744036-2 is RoHS compliant.
What is the lead time for 1744036-2?
The standard lead time for 1744036-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 204
Can Ship immediately Buy all 204 in-stock or the regular minimum order quantity of 1000
Stock lot only:
204
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1225
1,000
$0.1114
3,000
$0.1064
5,000
$0.1054
8,000
$0.1049
25,000
$0.1044
50,000
$0.1041
100,000
$0.1039
150,000 +
$0.1036
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!