- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 174400-2
174400-2
TE Connectivity / AMP Brand
Connector Accessories 17 POS Double-Lock Plate Polybutylene Terephthalate Black
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2029
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories 17 POS Double-Lock Plate Polybutylene Terephthalate Black
Product Highlights:
- Double-Lock Plate
- Number of Positions = 17
- Without Cover
- Not Sealed
- Product Series = Series II
Search Keywords: 1744002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174400-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Double Lock Plate
-
Dimension:47.4 x 21 x 1.2 mm
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2029
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
18 Weeks
can ship
10/6/26